MGR1205-BP-HF vs SC2S06510A feature comparison

MGR1205-BP-HF Micro Commercial Components

Buy Now Datasheet

SC2S06510A Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP RECTRON LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY PD-CASE
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON CARBIDE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.6 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 600 A 70 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 12 A 29 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 600 V 650 V
Reverse Current-Max 5 µA 20 µA
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Package Description TO-220, 2 PIN
JESD-609 Code e3
Power Dissipation-Max 53.2 W
Technology SCHOTTKY
Terminal Finish MATTE TIN OVER NICKEL

Compare MGR1205-BP-HF with alternatives

Compare SC2S06510A with alternatives