MGFW32415
vs
JCB0324D15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COSEL CO LTD
XP POWER LTD
Package Description
,
Module-14
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Cosel
XP POWER
Additional Feature
ALSO AVAILABLE WITH -15V OUPUT OR SINGLE 30V OUTPUT
ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, C-UL, EN
Efficiency (Main Output)
82%
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XSMA-T5
R-XDMA-P14
Length
17 mm
31.75 mm
Line Regulation-Max
0.01125%
Load Regulation-Max
5%
0.5%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
15.45 V
15.15 V
Output Voltage-Min
14.55 V
14.85 V
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
OVER CURRENT
Ripple Voltage (Main Out)
0.0707 Vrms
Seated Height-Max
12.5 mm
10.66 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Warm-up Time
0.03 s
Width
8.5 mm
20.32 mm
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
MODULE
Pin Count
24/14
Temperature Grade
INDUSTRIAL
Compare MGFW32415 with alternatives
Compare JCB0324D15 with alternatives