-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2576
|
Newark | Dc-Dc Converter, 15V/-15V, 0.1A Rohs Compliant: Yes |Cosel MGFW32415 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4400 / $16.8900 | Buy Now |
DISTI #
1776-1990-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 13 Weeks Container: Tube |
338 In Stock |
|
$13.3896 / $16.3700 | Buy Now |
DISTI #
436-MGFW32415
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 9-36Vin +/-15V or 30Vout 0.1A SIP6 RoHS: Compliant | 1 |
|
$13.2500 / $16.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.7600 | Buy Now |
DISTI #
000000000005624936
|
Sager | Isolated DC/DC Converters - Through Hole 3W 9-36Vin +/-15V or 30Vout 0.1A SIP6 Min Qty: 1 | 0 |
|
$13.9300 / $14.1400 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter Dual output: 3W ±15(+30)V 0.1A, Input: 24(9-36)V 0.16A, 82%Eff, OCP, 5-SIP Thru H, 0.67" X 0.48" X 0.34" | 50 |
|
$86.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGFW32415
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGFW32415
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ALSO AVAILABLE WITH -15V OUPUT OR SINGLE 30V OUTPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T5 | |
Length | 17 mm | |
Line Regulation-Max | 0.01125% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for MGFW32415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGFW32415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THM3-2423 | 3 Watt DC/DC converter, medical, 2:1 input, 5000 VAC I/O-isolation (2 x MOPP), encapsulated, low leakage current, DIP-24 | Traco Power | MGFW32415 vs THM3-2423 |
OBQ23WC2448 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PACKAGE-5 | ETA Electric Industry Co Ltd | MGFW32415 vs OBQ23WC2448 |
IT2415S | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SIP-9/7 | XP Power | MGFW32415 vs IT2415S |
TVN3-2423 | 3 Watt DC/DC converter, industrial, 2:1 input, ultra low ripple & noise, 1600 VDC isolation, encapsulated, metal case, SIP-8 package | Traco Power | MGFW32415 vs TVN3-2423 |
CTDD3120DF-2415-D1.5K-3 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, PLASTIC PACAKGE-23/10 | Central Technologies | MGFW32415 vs CTDD3120DF-2415-D1.5K-3 |
REC3-2415DRWZ/H4/C/M/SMD-R | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | MGFW32415 vs REC3-2415DRWZ/H4/C/M/SMD-R |
REM3-2415D/C | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/6 | RECOM Power Inc | MGFW32415 vs REM3-2415D/C |
REC3-2415DRWZ/H4/A/M/SMD-R | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | MGFW32415 vs REC3-2415DRWZ/H4/A/M/SMD-R |
JCB0324D15 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PACKAGE-24/14 | XP Power | MGFW32415 vs JCB0324D15 |
AM3T-2415DZ | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 82; Max Capacitive load (µF): ±22; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1039000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 266; Short circuit protection: Continuous | Aimtec | MGFW32415 vs AM3T-2415DZ |