JCB0324D15
vs
ASD03-24D15M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
XP POWER LTD
ASTRODYNE TDI CORP
Part Package Code
MODULE
Package Description
Module-14
,
Pin Count
24/14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
XP POWER
Additional Feature
ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE
ALSO HAS OUTPUT VOLTAGE-NOM= -15V
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-P14
R-XDMA-P15
Length
31.75 mm
31.8 mm
Load Regulation-Max
0.5%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
14
15
Operating Temperature-Max
85 °C
71 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Voltage-Max
15.15 V
15.3 V
Output Voltage-Min
14.85 V
14.7 V
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
10.66 mm
13.2 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
20.32 mm
20.3 mm
Base Number Matches
1
1
Compare JCB0324D15 with alternatives
Compare ASD03-24D15M with alternatives