JCB0324D15 vs TEN3-2423WI feature comparison

JCB0324D15 XP Power

Buy Now Datasheet

TEN3-2423WI Powersolve Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer XP POWER LTD POWERSOLVE ELECTRONICS LTD
Part Package Code MODULE
Package Description Module-14
Pin Count 24/14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer XP POWER
Additional Feature ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE ALSO -15V ADDITIONAL OUTPUT VOLTAGE AVAILABLE; SEATED HEIGHT NOM
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P14 R-PDMA-P8
Length 31.75 mm 32 mm
Load Regulation-Max 0.5% 3%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 14 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 15.15 V
Output Voltage-Min 14.85 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 10.66 mm 10.2 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Width 20.32 mm 20.3 mm
Base Number Matches 1 2
Approvals UL, IEC, EN
Efficiency (Main Output) 82%
Line Regulation-Max 1%
Output Current-Max 0.1 A
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.03 Vrms

Compare JCB0324D15 with alternatives