MG300N1US1 vs 2MBI100NC-120 feature comparison

MG300N1US1 Toshiba America Electronic Components

Buy Now Datasheet

2MBI100NC-120 Fuji Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP FUJI ELECTRIC CO LTD
Package Description FLANGE MOUNT, R-PUFM-X4 FLANGE MOUNT, R-XUFM-X7
Pin Count 4 7
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH SPEED SWITCHING
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 300 A 100 A
Collector-Emitter Voltage-Max 1000 V 1200 V
Configuration SINGLE WITH BUILT-IN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND CUR LIMITING CIRCUIT
JESD-30 Code R-PUFM-X4 R-XUFM-X7
Number of Elements 1 2
Number of Terminals 4 7
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 1400 W 780 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 1300 ns 850 ns
Turn-on Time-Nom (ton) 1200 ns 650 ns
VCEsat-Max 5 V 3.3 V
Base Number Matches 1 1
Part Package Code MODULE
Gate-Emitter Voltage-Max 20 V

Compare MG300N1US1 with alternatives

Compare 2MBI100NC-120 with alternatives