2MBI100NC-120
vs
CM600HA-24A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FUJI ELECTRIC CO LTD
POWEREX INC
Part Package Code
MODULE
MODULE
Package Description
FLANGE MOUNT, R-XUFM-X7
FLANGE MOUNT, R-XUFM-X4
Pin Count
7
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
ISOLATED
Collector Current-Max (IC)
100 A
600 A
Collector-Emitter Voltage-Max
1200 V
1200 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND CUR LIMITING CIRCUIT
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-XUFM-X7
R-XUFM-X4
Number of Elements
2
1
Number of Terminals
7
4
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
780 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
850 ns
Turn-on Time-Nom (ton)
650 ns
VCEsat-Max
3.3 V
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2MBI100NC-120 with alternatives
Compare CM600HA-24A with alternatives