MG300N1US1 vs MG300Q2YS61 feature comparison

MG300N1US1 Toshiba America Electronic Components

Buy Now Datasheet

MG300Q2YS61 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description FLANGE MOUNT, R-PUFM-X4 FLANGE MOUNT, R-XUFM-X7
Pin Count 4 7
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH SPEED SWITCHING HIGH SPEED
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 300 A 300 A
Collector-Emitter Voltage-Max 1000 V 1200 V
Configuration SINGLE WITH BUILT-IN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
JESD-30 Code R-PUFM-X4 R-XUFM-X7
Number of Elements 1 2
Number of Terminals 4 7
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 1400 W 2700 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 1300 ns 600 ns
Turn-on Time-Nom (ton) 1200 ns 500 ns
VCEsat-Max 5 V 2.6 V
Base Number Matches 1 1
Gate-Emitter Voltage-Max 20 V

Compare MG300N1US1 with alternatives

Compare MG300Q2YS61 with alternatives