MFBM1V2012-150-R vs CBM201209U260B feature comparison

MFBM1V2012-150-R Eaton Corporation

Buy Now Datasheet

CBM201209U260B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Samacsys Manufacturer Eaton
DC Resistance-Max 0.01 Ω 0.01 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 15 OHM Ω 26 OHM Ω
Packing Method TR, 7 Inch Bulk
Rated Current 6 A 6 A
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0805
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare MFBM1V2012-150-R with alternatives

Compare CBM201209U260B with alternatives