MDVB1-25SH003
vs
MDVB1-25SS001K
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Factory Lead Time |
15 Weeks
|
|
Body Breadth |
0.218 inch
|
0.218 inch
|
Body Depth |
0.191 inch
|
0.191 inch
|
Body Length |
1.188 inch
|
1.188 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
AU
|
AU
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Insulator Material |
POLYESTER
|
POLYESTER
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mounting Type |
PANEL
|
PANEL
|
Number of Rows Loaded |
2
|
2
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Total Number of Contacts |
25
|
25
|
Wire Size-Max |
25 AWG
|
25 AWG
|
Wire Size-Min |
26 AWG
|
26 AWG
|
Base Number Matches |
6
|
1
|
|
|
|
Compare MDVB1-25SH003 with alternatives
Compare MDVB1-25SS001K with alternatives