MDVB1-25SH003 vs MDVB1-25SL1 feature comparison

MDVB1-25SH003 ITT Interconnect Solutions

Buy Now Datasheet

MDVB1-25SL1 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 15 Weeks 15 Weeks
Body Breadth 0.218 inch 0.218 inch
Body Depth 0.191 inch 0.191 inch
Body Length 1.188 inch 1.188 inch
Body/Shell Style PLUG PLUG
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
Insulator Material POLYESTER POLYESTER
Mating Contact Pitch 0.05 inch 0.05 inch
Mounting Type PANEL PANEL
Number of Rows Loaded 2 2
Termination Type SOLDER LUG SOLDER LUG
Total Number of Contacts 25 25
Wire Size-Max 25 AWG 25 AWG
Wire Size-Min 26 AWG 26 AWG
Base Number Matches 1 1
Connector Type D MICROMINIATURE CONNECTOR

Compare MDVB1-25SH003 with alternatives

Compare MDVB1-25SL1 with alternatives