MDVB1-25SS001K
vs
MDVB1-25SL1K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.218 inch
0.218 inch
Body Depth
0.191 inch
0.191 inch
Body Length
1.188 inch
1.188 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
AU
AU
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
Insulator Material
POLYESTER
POLYESTER
Mating Contact Pitch
0.05 inch
0.05 inch
Mounting Type
PANEL
PANEL
Number of Rows Loaded
2
2
Termination Type
SOLDER LUG
SOLDER LUG
Total Number of Contacts
25
25
Wire Size-Max
25 AWG
25 AWG
Wire Size-Min
26 AWG
26 AWG
Base Number Matches
1
1
Compare MDVB1-25SS001K with alternatives
Compare MDVB1-25SL1K with alternatives