MDVB1-25SH003
vs
MD1-25SH001K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Factory Lead Time
15 Weeks
Body Breadth
0.218 inch
0.215 inch
Body Depth
0.191 inch
0.171 inch
Body Length
1.188 inch
0.912 inch
Body/Shell Style
PLUG
PLUG
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
AU
AU
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
Insulator Material
POLYESTER
GLASS FILLED DIALLYL PHTHALATE
Mating Contact Pitch
0.05 inch
0.05 inch
Mounting Type
PANEL
PANEL
Number of Rows Loaded
2
2
Termination Type
SOLDER LUG
SOLDER LUG
Total Number of Contacts
25
25
Wire Size-Max
25 AWG
26 AWG
Wire Size-Min
26 AWG
26 AWG
Base Number Matches
1
1
Additional Feature
JACKSCREW-STANDARD
Connector Type
D MICROMINIATURE CONNECTOR
Contact Resistance
8 mΩ
Dielectric Withstanding Voltage
600VAC V
Insulation Resistance
5000000000 Ω
Mounting Option 2
JACKSCREW
Operating Temperature-Max
149 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
3 A
Compare MDVB1-25SH003 with alternatives
Compare MD1-25SH001K with alternatives