MD8IC970GNR1
vs
MDE6IC7120GNR1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8541.29.00.75
|
Samacsys Manufacturer |
NXP
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
31.5 dB
|
32 dB
|
Input Power-Max (CW) |
30 dBm
|
30 dBm
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
940 MHz
|
768 MHz
|
Operating Frequency-Min |
850 MHz
|
728 MHz
|
Operating Temperature-Max |
150 °C
|
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Terminal Finish |
Tin (Sn)
|
Matte Tin (Sn)
|
VSWR-Max |
10
|
10
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MD8IC970GNR1 with alternatives
Compare MDE6IC7120GNR1 with alternatives