Part Details for MD8IC970GNR1 by NXP Semiconductors
Overview of MD8IC970GNR1 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MD8IC970GNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8699
|
Newark | Rf Ldmos Wideband Integrated Power Amplifier, 850-940 Mhz, 35 W Avg., 28 V/ Reel Rohs Compliant: Yes |Nxp MD8IC970GNR1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$38.1400 | Buy Now |
DISTI #
MD8IC970GNR1
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 500 | 0 |
|
$42.4100 | Buy Now |
DISTI #
MD8IC970GNR1
|
EBV Elektronik | Integrated Power Amplifier 17-Pin TO-270 W GULL T/R (Alt: MD8IC970GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MD8IC970GNR1
MD8IC970GNR1 CAD Models
MD8IC970GNR1 Part Data Attributes
|
MD8IC970GNR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MD8IC970GNR1
NXP Semiconductors
850MHz - 940MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 31.5 dB | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 940 MHz | |
Operating Frequency-Min | 850 MHz | |
Operating Temperature-Max | 150 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 10 |
Alternate Parts for MD8IC970GNR1
This table gives cross-reference parts and alternative options found for MD8IC970GNR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD8IC970GNR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWE6IC9100NR1 | 869 MHz - 960 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1618-02, TO-270, WB-14, 14 PIN | Freescale Semiconductor | MD8IC970GNR1 vs MWE6IC9100NR1 |
MWE6IC9080NBR1 | GSM, GSM EDGE RF LDMOS Wideband Integrated Power Amplifier, 865-960 MHz, 80 W CW, 28 V | Freescale Semiconductor | MD8IC970GNR1 vs MWE6IC9080NBR1 |
MWE6IC9080GNR1 | 865MHz - 960MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MD8IC970GNR1 vs MWE6IC9080GNR1 |
MWE6IC9080NBR1 | 865MHz - 960MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MD8IC970GNR1 vs MWE6IC9080NBR1 |
MWE6IC9100NBR1 | 869MHz - 960MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1621-02, TO-270, WB-14, 14 PIN | Freescale Semiconductor | MD8IC970GNR1 vs MWE6IC9100NBR1 |
MD8IC970NR1 | 850MHz - 940MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MD8IC970GNR1 vs MD8IC970NR1 |
MDE6IC7120NR1 | 728 MHz - 768 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1866-02, WBL-16, TO-270, 16 PIN | Freescale Semiconductor | MD8IC970GNR1 vs MDE6IC7120NR1 |
MW5IC970GNBR1 | 132MHz - 960MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, MO-253BA, CASE1329A-04, WB-16 | Freescale Semiconductor | MD8IC970GNR1 vs MW5IC970GNBR1 |
MDE6IC7120GNR1 | 728MHz - 768MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MD8IC970GNR1 vs MDE6IC7120GNR1 |
MWE6IC9100GNR1 | 869 MHz - 960 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1621-02, TO-270, WB-14, 14 PIN | Freescale Semiconductor | MD8IC970GNR1 vs MWE6IC9100GNR1 |