MD8IC970GNR1
vs
MWE6IC9080GNR1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Package Description |
ROHS COMPLIANT, PLASTIC, CASE 1866-02, TO-270 WBL-16, 16 PIN
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
NXP
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
31.5 dB
|
27 dB
|
Input Power-Max (CW) |
30 dBm
|
20.5 dBm
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
940 MHz
|
960 MHz
|
Operating Frequency-Min |
850 MHz
|
865 MHz
|
Operating Temperature-Max |
150 °C
|
150 °C
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
VSWR-Max |
10
|
10
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MWE6IC9080GNR1 with alternatives