MDE6IC7120GNR1
vs
MW5IC970NBR1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FREESCALE SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
8542.33.00.01
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
32 dB
|
26.5 dB
|
Input Power-Max (CW) |
30 dBm
|
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
768 MHz
|
960 MHz
|
Operating Frequency-Min |
728 MHz
|
132 MHz
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
WIDE BAND HIGH POWER
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
VSWR-Max |
10
|
10
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
No
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, TO-272, CASE1329-09, WB-16
|
Samacsys Manufacturer |
|
NXP
|
Number of Functions |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
FLNG,.8''H SPACE
|
Power Supplies |
|
28 V
|
|
|
|
Compare MDE6IC7120GNR1 with alternatives
Compare MW5IC970NBR1 with alternatives