MCT276SM vs SFH600-3X-SM feature comparison

MCT276SM Isocom Components

Buy Now Datasheet

SFH600-3X-SM Isocom Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM COMPONENTS LTD ISOCOM COMPONENTS LTD
Package Description SURFACE MOUNT, PLASTIC PACKAGE-6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 15% 160%
Current Transfer Ratio-Nom 15% 160%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.5 V 1.6 V
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.16 W 0.15 W
Response Time-Max 0.0000035 s 0.000008 s
Surface Mount YES YES
Terminal Finish TIN TIN
Base Number Matches 2 1
On-State Current-Max 0.05 A

Compare MCT276SM with alternatives

Compare SFH600-3X-SM with alternatives