MCT276SM vs PC713V5 feature comparison

MCT276SM Isocom Components

Buy Now Datasheet

PC713V5 Sharp Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD SHARP CORP
Package Description SURFACE MOUNT, PLASTIC PACKAGE-6 DIP-6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, TTL COMPATIBLE
Coll-Emtr Bkdn Voltage-Min 30 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 15%
Current Transfer Ratio-Nom 15% 80%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.16 W
Response Time-Max 0.0000035 s
Surface Mount YES
Terminal Finish TIN Tin/Lead (Sn/Pb)
Base Number Matches 2 1

Compare MCT276SM with alternatives

Compare PC713V5 with alternatives