MCT276SM vs SFH640-1TRIOS feature comparison

MCT276SM Isocom Components

Buy Now Datasheet

SFH640-1TRIOS Siemens

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD SIEMENS A G
Package Description SURFACE MOUNT, PLASTIC PACKAGE-6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 300 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 15%
Current Transfer Ratio-Nom 15% 40%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.16 W
Response Time-Max 0.0000035 s
Surface Mount YES
Terminal Finish TIN
Base Number Matches 2 1

Compare MCT276SM with alternatives

Compare SFH640-1TRIOS with alternatives