MCT276SM
vs
H11A617B_NF098
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ISOCOM COMPONENTS LTD
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SURFACE MOUNT, PLASTIC PACKAGE-6
DIP-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
15%
Current Transfer Ratio-Nom
15%
63%
Dark Current-Max
50 nA
50 nA
Forward Current-Max
0.06 A
0.05 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
5300 V
5000 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.16 W
Response Time-Max
0.0000035 s
Surface Mount
YES
Terminal Finish
TIN
Base Number Matches
2
1
Compare MCT276SM with alternatives
Compare H11A617B_NF098 with alternatives