MCS2
vs
H11C3
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
INTERSIL CORP
|
Package Description |
PLASTIC, DIP-6
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.06 A
|
|
Input Trigger Current-Nom |
14 mA
|
|
Isolation Voltage-Max |
5300 V
|
1000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.3 A
|
0.3 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-50 °C
|
Optoelectronic Device Type |
SCR OUTPUT OPTOCOUPLER
|
SCR OUTPUT OPTOCOUPLER
|
Base Number Matches |
16
|
3
|
Input Trigger Current-Max |
|
0.03 A
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Voltage-Max |
|
1.3 V
|
Peak Surge Current |
|
5 A
|
Repetitive Peak Off-state Voltage |
|
200 V
|
Reverse Leakage Current-Max |
|
0.00005 A
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare MCS2 with alternatives
Compare H11C3 with alternatives