H11C3 vs MOC3002 feature comparison

H11C3 Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet

MOC3002 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50 8541.40.80.00
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 25 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 100 °C
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 11.65 V
Surface Mount NO NO
Voltage Tol-Max 2.1%
Working Test Current 5 mA
Base Number Matches 14 3
Rohs Code No
Package Description DIP-6
Additional Feature UL RECOGNIZED, VDE APPROVED
Forward Current-Max 0.06 A
Input Trigger Current-Max 0.03 A
Input Trigger Current-Nom 15 mA
Isolation Voltage-Max 7500 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.3 A
On-State Voltage-Max 1.3 V
Operating Temperature-Min -55 °C
Optoelectronic Device Type SCR OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V
Peak Surge Current 3 A
Repetitive Peak Off-state Voltage 250 V
Reverse Leakage Current-Max 0.00005 A
Terminal Finish Tin/Lead (Sn/Pb)

Compare MOC3002 with alternatives