MCS2
vs
H11C5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
MOTOROLA INC
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
kg CO2e/kg
15.58
15.58
Average Weight (mg)
2740.58
2740.58
CO2e (mg)
42698.161
42698.161
Category CO2 Kg
15.58
15.58
Compliance Temperature Grade
Industrial: -55C to +100C
Industrial: -55C to +100C
Candidate List Date
2018-06-27
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Input Trigger Current-Max
0.014 A
0.02 A
Isolation Voltage-Max
2200 V
7500 V
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.3 A
0.3 A
On-State Voltage-Max
1.3 V
1.3 V
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SCR OUTPUT OPTOCOUPLER
SCR OUTPUT OPTOCOUPLER
Peak Surge Current
10 A
5 A
Repetitive Peak Off-state Voltage
200 V
400 V
Reverse Leakage Current-Max
0.000002 A
0.00015 A
Surface Mount
NO
NO
Base Number Matches
9
16
Rohs Code
No
Package Description
DIP-6
Additional Feature
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Forward Current-Max
0.06 A
Input Trigger Current-Nom
10 mA
JESD-609 Code
e0
Peak Off-state Voltage-Min
400 V
Terminal Finish
Tin/Lead (Sn/Pb)
Compare H11C5 with alternatives