MCS2
vs
H11C2
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
QT OPTOELECTRONICS
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Input Trigger Current-Max |
0.014 A
|
|
Isolation Voltage-Max |
2200 V
|
5300 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.3 A
|
0.3 A
|
On-State Voltage-Max |
1.3 V
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SCR OUTPUT OPTOCOUPLER
|
SCR OUTPUT OPTOCOUPLER
|
Peak Surge Current |
10 A
|
|
Repetitive Peak Off-state Voltage |
200 V
|
|
Reverse Leakage Current-Max |
0.000002 A
|
|
Surface Mount |
NO
|
|
Base Number Matches |
9
|
14
|
Rohs Code |
|
No
|
Package Description |
|
DIP-6
|
Additional Feature |
|
UL RECOGNIZED, TTL COMPATIBLE
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.06 A
|
Input Trigger Current-Nom |
|
11 mA
|
JESD-609 Code |
|
e0
|
Peak Off-state Voltage-Min |
|
200 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare H11C2 with alternatives