MCR08BT1 vs EC103C feature comparison

MCR08BT1 onsemi

Buy Now Datasheet

EC103C Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI LITTELFUSE INC
Part Package Code TO-261AA TO-92
Package Description CASE 318E-04, TO-261, 4 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 4 3
Manufacturer Package Code CASE 318E-04
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer onsemi
Case Connection ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 10 V/us 4 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-261AA TO-92
JESD-30 Code R-PDSO-G4 O-PBCY-T3
JESD-609 Code e0 e3
Leakage Current-Max 0.2 mA 0.05 mA
Moisture Sensitivity Level 1 2
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -60 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Voltage 200 V 300 V
Repetitive Peak Reverse Voltage 200 V 300 V
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type SCR SCR
Base Number Matches 2 20
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 60 µs
Non-Repetitive Pk On-state Cur 20 A
On-state Current-Max 510 A

Compare MCR08BT1 with alternatives

Compare EC103C with alternatives