Part Details for MCR08BT1 by onsemi
Overview of MCR08BT1 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MCR08BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 955 |
|
$0.1350 / $0.4500 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | Silicon Controlled Rectifier, 200v V(drm), 500ma I(t), Sot-223 | 764 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Silicon Controlled Rectifier, 200v V(drm), 500ma I(t), Sot-223 | 800 |
|
$0.4760 / $1.1900 | Buy Now |
|
Quest Components | Silicon Controlled Rectifier, 200v V(drm), 500ma I(t), Sot-223 | 864 |
|
$0.9900 / $2.4000 | Buy Now |
|
ComSIT USA | REVERSE BLOCKING SENSITIVE GATE SILICON CONTROLLED RECTIFIER THYRISTOR Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-261AA RoHS: Not Compliant | Europe - 945 |
|
RFQ | |
|
Chip1Cloud | THYRISTOR SCR 0.8A 200V SOT223 / SENSITIVE GATE SILICON CONTROLLED RECTIFIERS | 1260 |
|
RFQ |
Part Details for MCR08BT1
MCR08BT1 CAD Models
MCR08BT1 Part Data Attributes:
|
MCR08BT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCR08BT1
onsemi
0.8A, 200V, SCR, TO-261AA, CASE 318E-04, TO-261, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-261AA | |
Package Description | CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 318E-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.2 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
Alternate Parts for MCR08BT1
This table gives cross-reference parts and alternative options found for MCR08BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR08BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR08BT1 | 0.8A, 200V, SCR, CASE 318E, 4 PIN | Motorola Mobility LLC | MCR08BT1 vs MCR08BT1 |
934056931115 | Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, PLASTIC, SMD, 4 PIN | NXP Semiconductors | MCR08BT1 vs 934056931115 |
MCR08BT1G | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-261AA, TO-261, 4 PIN | Littelfuse Inc | MCR08BT1 vs MCR08BT1G |
MCR08BT1,115 | MCR08BT1 | NXP Semiconductors | MCR08BT1 vs MCR08BT1,115 |
MCR08BT1 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | MCR08BT1 vs MCR08BT1 |
MCR08BT1,115 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | MCR08BT1 vs MCR08BT1,115 |