MCP6H72-E/MNY vs MCP6H72-E/SN feature comparison

MCP6H72-E/MNY Microchip Technology Inc

Buy Now Datasheet

MCP6H72-E/SN Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HVSON, SOP, SOP8,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.025 µA 0.025 µA
Common-mode Reject Ratio-Nom 103 dB 103 dB
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code R-PDSO-N8 R-PDSO-G8
Length 3 mm 4.9 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Screening Level TS 16949 TS 16949
Seated Height-Max 0.8 mm 1.75 mm
Slew Rate-Nom 2 V/us 2 V/us
Supply Voltage Limit-Max 13.2 V 13.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2700 2700
Width 2 mm 3.9 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 80 dB
Frequency Compensation YES
JESD-609 Code e3
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 3
Package Equivalence Code SOP8,.25
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 1.2 mA
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40
Voltage Gain-Min 100000
Wideband NO

Compare MCP6H72-E/MNY with alternatives

Compare MCP6H72-E/SN with alternatives