MCP6H72-E/SN vs MAX4257ESA-T feature comparison

MCP6H72-E/SN Microchip Technology Inc

Buy Now Datasheet

MAX4257ESA-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MAXIM INTEGRATED PRODUCTS INC
Package Description SOP, SOP8,.25 0.150 INCH, MS-012AA, SOIC-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.025 µA 0.0001 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 103 dB 115 dB
Frequency Compensation YES YES (AVCL>=10)
Input Offset Voltage-Max 4000 µV 750 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO YES
Micropower YES YES
Moisture Sensitivity Level 3
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 2 V/us 2.1 V/us
Supply Current-Max 1.2 mA 1.15 mA
Supply Voltage Limit-Max 13.2 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 2700 22000
Voltage Gain-Min 100000 10000
Wideband NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code SOIC
Pin Count 8

Compare MCP6H72-E/SN with alternatives

Compare MAX4257ESA-T with alternatives