MCP6H72-E/MNY
vs
MAX4257ESA-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
HVSON,
0.150 INCH, MS-012AA, SOIC-8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.025 µA
0.0001 µA
Common-mode Reject Ratio-Nom
103 dB
115 dB
Input Offset Voltage-Max
4000 µV
750 µV
JESD-30 Code
R-PDSO-N8
R-PDSO-G8
Length
3 mm
4.9 mm
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Screening Level
TS 16949
Seated Height-Max
0.8 mm
1.75 mm
Slew Rate-Nom
2 V/us
2.1 V/us
Supply Voltage Limit-Max
13.2 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
2700
22000
Width
2 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
SOIC
Pin Count
8
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES (AVCL>=10)
JESD-609 Code
e0
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Package Equivalence Code
SOP8,.25
Packing Method
TAPE AND REEL
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Supply Current-Max
1.15 mA
Terminal Finish
TIN LEAD
Voltage Gain-Min
10000
Wideband
NO
Compare MCP6H72-E/MNY with alternatives
Compare MAX4257ESA-T with alternatives