MCP6H72-E/MNY vs MAX4257ESA+ feature comparison

MCP6H72-E/MNY Microchip Technology Inc

Buy Now Datasheet

MAX4257ESA+ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MAXIM INTEGRATED PRODUCTS INC
Package Description HVSON,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.025 µA 0.0001 µA
Common-mode Reject Ratio-Nom 103 dB 115 dB
Input Offset Voltage-Max 4000 µV 750 µV
JESD-30 Code R-PDSO-N8 R-PDSO-G8
Length 3 mm 4.9 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Screening Level TS 16949
Seated Height-Max 0.8 mm 1.75 mm
Slew Rate-Nom 2 V/us 2.1 V/us
Supply Voltage Limit-Max 13.2 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2700 22000
Width 2 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES (AVCL>=10)
JESD-609 Code e3
Low-Bias YES
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 1.15 mA
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 10000
Wideband NO

Compare MCP6H72-E/MNY with alternatives

Compare MAX4257ESA+ with alternatives