MCP2022T-330E/SL vs MCP2022-330E/ST feature comparison

MCP2022T-330E/SL Microchip Technology Inc

Buy Now Datasheet

MCP2022-330E/ST Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC TSSOP
Package Description HSOP, HTSSOP,
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e3
Length 8.65 mm 5 mm
Number of Functions 1 1
Number of Terminals 14 14
Number of Transceivers 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Screening Level TS 16949 TS 16949
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Telecom IC Type LIN TRANSCEIVER LIN TRANSCEIVER
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 4.4 mm
Base Number Matches 1 1

Compare MCP2022T-330E/SL with alternatives

Compare MCP2022-330E/ST with alternatives