MCP2022-330E/ST
vs
PTLIN10285DRQ1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
HTSSOP,
SOP,
Pin Count
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G14
R-PDSO-G8
JESD-609 Code
e3
Length
5 mm
4.905 mm
Number of Functions
1
1
Number of Terminals
14
8
Number of Transceivers
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Screening Level
TS 16949
AEC-Q100
Seated Height-Max
1.2 mm
1.75 mm
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Telecom IC Type
LIN TRANSCEIVER
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
3.895 mm
Base Number Matches
1
1
Date Of Intro
2019-09-07
Samacsys Manufacturer
Texas Instruments
Compare MCP2022-330E/ST with alternatives
Compare PTLIN10285DRQ1 with alternatives