MCP2022-330E/ST vs BD41020FJ-CE2 feature comparison

MCP2022-330E/ST Microchip Technology Inc

Buy Now Datasheet

BD41020FJ-CE2 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROHM CO LTD
Part Package Code TSSOP
Package Description HTSSOP, LSOP,
Pin Count 14
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G14 R-PDSO-G8
JESD-609 Code e3
Length 5 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 14 8
Number of Transceivers 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE
Screening Level TS 16949
Seated Height-Max 1.2 mm 1.65 mm
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Telecom IC Type LIN TRANSCEIVER INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
Samacsys Manufacturer ROHM Semiconductor
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MCP2022-330E/ST with alternatives

Compare BD41020FJ-CE2 with alternatives