MCP1702T-3002E/TO
vs
MCP1702T-3301E/TO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-92
TO-92
Package Description
TO-92, 3-PIN
LEAD FREE, PLASTIC, TO-92, 3-PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
217.033
217.033
CO2e (mg)
2613.081
2613.081
Total Weight
203.4
Category CO2 Kg
12.04
12.04
CO2
2448.9359999999997
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2018-01-15
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 1309-64-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Adjustability
FIXED
Dropout Voltage1-Max
0.975 V
0.725 V
Dropout Voltage1-Nom
0.625 V
Input Voltage Absolute-Max
14.5 V
Input Voltage-Max
13.2 V
13.2 V
Input Voltage-Min
4.015 V
2.7 V
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e3
Line Regulation-Max
0.082665%
Load Regulation-Max
0.075%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.25 A
0.25 A
Output Voltage1-Max
3.09 V
3.33 V
Output Voltage1-Min
2.91 V
3.27 V
Output Voltage1-Nom
3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
BCY
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Finish
Matte Tin (Sn)
MATTE TIN (SN)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
3%
0.9%
Base Number Matches
1
1
Compare MCP1702T-3002E/TO with alternatives
Compare MCP1702T-3301E/TO with alternatives