MCP1702T-3301E/TO
vs
MCP1702T-3001E/TO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-92
TO-92
Package Description
LEAD FREE, PLASTIC, TO-92, 3-PIN
LEAD FREE, PLASTIC, TO-92, 3-PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.725 V
0.975 V
Input Voltage-Max
13.2 V
13.2 V
Input Voltage-Min
2.7 V
2.7 V
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.25 A
0.25 A
Output Voltage1-Max
3.33 V
3.03 V
Output Voltage1-Min
3.27 V
2.97 V
Output Voltage1-Nom
3.3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BCY
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN (SN)
MATTE TIN (SN)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
0.9%
1%
Base Number Matches
1
1
Compare MCP1702T-3301E/TO with alternatives
Compare MCP1702T-3001E/TO with alternatives