MCP1702T-3301E/TO vs MCP1702-3302E/TO feature comparison

MCP1702T-3301E/TO Microchip Technology Inc

Buy Now Datasheet

MCP1702-3302E/TO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code TO-92
Package Description LEAD FREE, PLASTIC, TO-92, 3-PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.725 V 0.725 V
Input Voltage-Max 13.2 V 13.2 V
Input Voltage-Min 2.7 V 4.149 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 3.33 V 3.366 V
Output Voltage1-Min 3.27 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology CMOS CMOS
Terminal Finish MATTE TIN (SN) Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 0.9% 2%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Nom 0.525 V
Input Voltage Absolute-Max 14.5 V
Line Regulation-Max 0.0896049%
Load Regulation-Max 0.0825%
Number of Outputs 1
Package Equivalence Code SIP3,.1,50
Packing Method BAG
Screening Level TS 16949

Compare MCP1702T-3301E/TO with alternatives

Compare MCP1702-3302E/TO with alternatives