MCP1702T-3002E/TO
vs
MCP1702T-3001E/CB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-92
SOT-23A
Package Description
TO-92, 3-PIN
PLASTIC, SOT-23A, 3-PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.975 V
0.975 V
Dropout Voltage1-Nom
0.625 V
0.625 V
Input Voltage Absolute-Max
14.5 V
14.5 V
Input Voltage-Max
13.2 V
13.2 V
Input Voltage-Min
4.015 V
2.7 V
JESD-30 Code
O-PBCY-T3
R-PDSO-G3
JESD-609 Code
e3
Line Regulation-Max
0.082665%
0.0896%
Load Regulation-Max
0.075%
0.075%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.25 A
0.25 A
Output Voltage1-Max
3.09 V
3.03 V
Output Voltage1-Min
2.91 V
2.97 V
Output Voltage1-Nom
3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
LSSOP
Package Equivalence Code
SIP3,.1,50
TO-236
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Packing Method
TR
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
CMOS
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Voltage Tolerance-Max
3%
1%
Base Number Matches
1
1
Length
2.9 mm
Seated Height-Max
1.45 mm
Terminal Pitch
0.95 mm
Width
1.5 mm
Compare MCP1702T-3002E/TO with alternatives
Compare MCP1702T-3001E/CB with alternatives