MCP14E10T-E/MF
vs
UCC27211DRM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DFN
|
SON
|
Package Description |
HVSON, SOLCC8,.25
|
HVSON,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
High Side Driver |
YES
|
YES
|
Input Characteristics |
SCHMITT TRIGGER
|
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-N8
|
S-PDSO-N8
|
JESD-609 Code |
e3
|
|
Length |
6 mm
|
4 mm
|
Number of Functions |
2
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
TOTEM-POLE
|
|
Output Peak Current Limit-Nom |
3 A
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC8,.25
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Current-Max |
2.2 mA
|
|
Supply Voltage-Max |
18 V
|
17 V
|
Supply Voltage-Min |
4.5 V
|
8 V
|
Supply Voltage-Nom |
12 V
|
12 V
|
Supply Voltage1-Max |
18 V
|
|
Supply Voltage1-Min |
4.5 V
|
|
Supply Voltage1-Nom |
12 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
DUAL
|
Turn-off Time |
0.105 µs
|
0.4 µs
|
Turn-on Time |
0.105 µs
|
0.6 µs
|
Width |
5 mm
|
4 mm
|
Base Number Matches |
1
|
3
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare MCP14E10T-E/MF with alternatives
Compare UCC27211DRM with alternatives