Part Details for MCP14E10T-E/MF by Microchip Technology Inc
Overview of MCP14E10T-E/MF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP14E10T-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4112
|
Newark | 2A Low Side Dual Non-Inv Gate Drvr, Dfn-8 8 Dfn-S 6X5X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP14E10T-E/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0500 | Buy Now |
DISTI #
MCP14E10T-E/MF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9900 | Buy Now |
DISTI #
MCP14E10T-E/MF
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 8-Pin DFN-S EP T/R - Tape and Reel (Alt: MCP14E10T-E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.9900 / $2.6300 | Buy Now |
DISTI #
579-MCP14E10T-E/MF
|
Mouser Electronics | Gate Drivers 2A MOSFET Driver RoHS: Compliant | 0 |
|
$1.9900 | Order Now |
DISTI #
MCP14E10T-E/MF
|
Microchip Technology Inc | 3AMP DUAL NON-INVERTING WITH ENABLE POWER DRIVER, Projected EOL: 2039-03-28 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$1.8900 / $2.6300 | Buy Now |
DISTI #
70569727
|
RS | IC MOSFET DRIVER 3A 8DFN-S | Microchip Technology Inc. MCP14E10T-E/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0100 / $3.5400 | RFQ |
|
Future Electronics | MCP14E10 Series 4.5 - 18 V 3.0 A Dual Non- Inverting Power MOSFET Driver - DFN8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$2.1200 | Buy Now |
|
Onlinecomponents.com | Gate Driver - Low-Side - Independent Channel - 2 Drivers - IGBT, N-Channel, P-Channel MOSFET Gate - Non-Inverting Input - 4.5 to 18V - 8-DFN-S - T&R. RoHS: Compliant | 3300 Factory Stock |
|
$1.7300 / $4.7300 | Buy Now |
|
NAC | 2A MOSFET Driver - Package: 8 DFN-S 6x5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$2.0900 / $2.5700 | Buy Now |
DISTI #
MCP14E10T-E/MF
|
Avnet Silica | MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 8-Pin DFN-S EP T/R (Alt: MCP14E10T-E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP14E10T-E/MF
MCP14E10T-E/MF CAD Models
MCP14E10T-E/MF Part Data Attributes
|
MCP14E10T-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14E10T-E/MF
Microchip Technology Inc
3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 5 mm |
Alternate Parts for MCP14E10T-E/MF
This table gives cross-reference parts and alternative options found for MCP14E10T-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14E10T-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27211DRM | IC HALF BRDG BASED MOSFET DRIVER, PDSO8, 4 X 4 MM, PLASTIC, VSON-8, MOSFET Driver | Texas Instruments | MCP14E10T-E/MF vs UCC27211DRM |
MIC4103YM | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MCP14E10T-E/MF vs MIC4103YM |
MIC4103YMTR | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | MCP14E10T-E/MF vs MIC4103YMTR |
MCP14E10T-E/SN | 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP14E10T-E/MF vs MCP14E10T-E/SN |
MCP14E9T-E/SN | 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP14E10T-E/MF vs MCP14E9T-E/SN |
MCP14E10-E/P | 3 A HALF BRDG BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP14E10T-E/MF vs MCP14E10-E/P |
MCP14E11-E/SN | 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP14E10T-E/MF vs MCP14E11-E/SN |
MCP14E10-E/SN | 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP14E10T-E/MF vs MCP14E10-E/SN |
UCC27211DRMT | 4-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-VSON -40 to 140 | Texas Instruments | MCP14E10T-E/MF vs UCC27211DRMT |
UCC27211DDA | 4-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SO PowerPAD -40 to 140 | Texas Instruments | MCP14E10T-E/MF vs UCC27211DDA |