UCC27211DRM vs UCC27211DRMT feature comparison

UCC27211DRM Texas Instruments

Buy Now Datasheet

UCC27211DRMT Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 4214924 4214924
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SON SON
Package Description HVSON, 4 X 4 MM, GREEN, PLASTIC, VSON-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.04 12.04
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2018-06-27 2024-06-27
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02 CMRT V6.31
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code S-PDSO-N8 S-PDSO-N8
Length 4 mm 4 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 17 V 17 V
Supply Voltage-Min 8 V 8 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Turn-off Time 0.4 µs 0.4 µs
Turn-on Time 0.6 µs 0.6 µs
Width 4 mm 4 mm
Base Number Matches 1 1
Samacsys Description 120V Boot, 4A Peak, High Frequency High-Side Low-Side Driver
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 44.453056
CO2 535.21479424
Compliance Temperature Grade Automotive: -40C to +140C
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
JESD-609 Code e4
Number of Channels 2
Operating Temperature-Max 140 °C
Operating Temperature-Min -40 °C
Output Current-Max 4 A
Output Peak Current Limit-Nom 4 A
Output Polarity TRUE
Package Equivalence Code SOLCC8,.15,32
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 5.2 mA
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Time@Peak Reflow Temperature-Max (s) 30

Compare UCC27211DRM with alternatives

Compare UCC27211DRMT with alternatives