MC9S08QE32CFT
vs
DSPIC33FJ32GP203T-E/PT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
QFP
Package Description
7 X 7 MM, ROHS COMPLIANT, QFN-48
10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
Pin Count
48
44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
Additional Feature
OPERATES AT 2.4V TO 2.1V SUPPLY AT 40 MHZ, 2.1V TO 1.8V SUPPLY AT 20 MHZ
Address Bus Width
Bit Size
8
16
Clock Frequency-Max
16 MHz
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-XQCC-N48
S-PQFP-G44
Length
7 mm
10 mm
Moisture Sensitivity Level
3
1
Number of I/O Lines
40
Number of Terminals
48
44
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
TQFP
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
2048
ROM (words)
32768
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1.2 mm
Speed
50.33 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.8 V
3 V
Supply Voltage-Nom
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
40
Width
7 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare MC9S08QE32CFT with alternatives
Compare DSPIC33FJ32GP203T-E/PT with alternatives