DSPIC33FJ32GP203T-E/PT
vs
MC9S08QE32CLC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ROCHESTER ELECTRONICS INC
Part Package Code
QFP
QFP
Package Description
10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
LQFP,
Pin Count
44
32
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
Bit Size
16
8
Clock Frequency-Max
40 MHz
16 MHz
External Data Bus Width
JESD-30 Code
S-PQFP-G44
S-PQFP-G32
JESD-609 Code
e3
Length
10 mm
7 mm
Moisture Sensitivity Level
1
3
Number of Terminals
44
32
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
LQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
1.8 V
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
NOT SPECIFIED
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
40
Width
10 mm
7 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
MICROCONTROLLER
Base Number Matches
1
3
Has ADC
YES
DAC Channels
NO
DMA Channels
NO
Number of I/O Lines
28
PWM Channels
YES
Speed
50.33 MHz
Compare DSPIC33FJ32GP203T-E/PT with alternatives
Compare MC9S08QE32CLC with alternatives