DSPIC33FJ32GP203T-E/PT vs STM8AF6146TBXXXU feature comparison

DSPIC33FJ32GP203T-E/PT Microchip Technology Inc

Buy Now Datasheet

STM8AF6146TBXXXU STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Part Package Code QFP QFP
Package Description 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 ,
Pin Count 44 32
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Bit Size 16
Clock Frequency-Max 40 MHz
External Data Bus Width
JESD-30 Code S-PQFP-G44 S-PQFP-G32
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 1
Number of Terminals 44 32
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare DSPIC33FJ32GP203T-E/PT with alternatives

Compare STM8AF6146TBXXXU with alternatives