MC8087-2/B
vs
P8087-2
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTEL CORP
Part Package Code
DIP
Package Description
DIP-40
DIP,
Pin Count
40
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
Address Bus Width
20
20
Barrel Shifter
NO
Boundary Scan
NO
NO
Bus Compatibility
8086; 8088; 80186; 80188
80188
Clock Frequency-Max
8 MHz
8 MHz
External Data Bus Width
16
16
JESD-30 Code
R-CDIP-T40
R-PDIP-T40
Number of Terminals
40
40
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Current-Max
475 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
HMOS
HMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
1
1
Length
52.26 mm
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Width
15.24 mm
Compare MC8087-2/B with alternatives
Compare P8087-2 with alternatives