Part Details for P8087-2 by Intel Corporation
Overview of P8087-2 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P8087-2
P8087-2 CAD Models
P8087-2 Part Data Attributes
|
P8087-2
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P8087-2
Intel Corporation
Math Coprocessor, 16-Bit, HMOS, PDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Boundary Scan | NO | |
Bus Compatibility | 80188 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.26 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for P8087-2
This table gives cross-reference parts and alternative options found for P8087-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8087-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8944901QA | Intel Corporation | Check for Price | Math Coprocessor, 16-Bit, CMOS, CDIP40 | P8087-2 vs 5962-8944901QA |
5962-8854702QA | Intel Corporation | Check for Price | Math Coprocessor, 16-Bit, NMOS, CDIP40 | P8087-2 vs 5962-8854702QA |
5962-8854702QX | Intel Corporation | Check for Price | Math Coprocessor, 16-Bit, NMOS, CDIP40, 2.096 X 0.620 INCH, 0.225 INCH HEIGHT, DIP-40 | P8087-2 vs 5962-8854702QX |
MD8087-2/B | Rochester Electronics LLC | Check for Price | Math Coprocessor, 16-Bit, HMOS, CDIP40, CERAMIC, DIP-40 | P8087-2 vs MD8087-2/B |