MC7808CDT vs R1154N085B-TR-F feature comparison

MC7808CDT Rochester Electronics LLC

Buy Now Datasheet

R1154N085B-TR-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RICOH ELECTRONIC DEVICES CO LTD
Package Description PLASTIC, DPAK-3/2 LEAD FREE, SC-74A, SOT-23, 5 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 24 V
Input Voltage-Min 10.5 V 9.5 V
JESD-30 Code R-PSSO-G2 R-PDSO-G5
Length 6.54 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 2 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 0.15 A
Output Voltage1-Max 8.4 V 8.67 V
Output Voltage1-Min 7.6 V 8.33 V
Output Voltage1-Nom 8 V 8.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.51 mm 1.4 mm
Surface Mount YES YES
Technology BIPOLAR CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 2.29 mm 0.95 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 5% 2%
Width 6.095 mm 1.6 mm
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-23
Pin Count 5
Adjustability FIXED
Dropout Voltage1-Max 0.5 V
Dropout Voltage1-Nom 0.25 V
Input Voltage Absolute-Max 26 V
JESD-609 Code e6/e2
Line Regulation-Max 0.2465%
Load Regulation-Max 0.115%
Number of Outputs 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Equivalence Code TSOP5,.11,37
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Finish TIN BISMUTH/TIN SILVER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC7808CDT with alternatives

Compare R1154N085B-TR-F with alternatives