MC7808CDT vs MC78T08CK feature comparison

MC7808CDT Rochester Electronics LLC

Buy Now Datasheet

MC78T08CK Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Package Description PLASTIC, DPAK-3/2 METAL CAN, TO-3, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 23 V
Input Voltage-Min 10.5 V 10.7 V
JESD-30 Code R-PSSO-G2 O-MBFM-P2
Length 6.54 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 3 A
Output Voltage1-Max 8.4 V 8.4 V
Output Voltage1-Min 7.6 V 7.6 V
Output Voltage1-Nom 8 V 8 V
Package Body Material PLASTIC/EPOXY METAL
Package Code HSOP TO-3
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, HEAT SINK/SLUG FLANGE MOUNT
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.51 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING PIN/PEG
Terminal Pitch 2.29 mm
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 5% 5%
Width 6.095 mm
Base Number Matches 3 3
Rohs Code No
Adjustability FIXED
JESD-609 Code e0
Number of Outputs 1
Package Equivalence Code TO-204/-3
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)

Compare MC7808CDT with alternatives

Compare MC78T08CK with alternatives