MC7808CDT
vs
LM78L08CT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
PROMAX-JOHNTON CORP
Package Description
PLASTIC, DPAK-3/2
TO-92, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
23 V
Input Voltage-Min
10.5 V
10.5 V
JESD-30 Code
R-PSSO-G2
O-PBCY-T3
Length
6.54 mm
Number of Functions
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Voltage1-Max
8.4 V
8.26 V
Output Voltage1-Min
7.6 V
7.74 V
Output Voltage1-Nom
8 V
8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
TO-92
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
CYLINDRICAL
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.51 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.29 mm
Terminal Position
SINGLE
BOTTOM
Voltage Tolerance-Max
5%
3.3%
Width
6.095 mm
Base Number Matches
3
1
Part Package Code
TO-92
Pin Count
3
Qualification Status
Not Qualified
Compare MC7808CDT with alternatives
Compare LM78L08CT with alternatives