R1154N085B-TR-F
vs
LM78L08CT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
PROMAX-JOHNTON CORP
Part Package Code
SOT-23
TO-92
Package Description
LEAD FREE, SC-74A, SOT-23, 5 PIN
TO-92, 3 PIN
Pin Count
5
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
26 V
Input Voltage-Max
24 V
23 V
Input Voltage-Min
9.5 V
10.5 V
JESD-30 Code
R-PDSO-G5
O-PBCY-T3
JESD-609 Code
e6/e2
Length
2.9 mm
Line Regulation-Max
0.2465%
Load Regulation-Max
0.115%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
8.67 V
8.26 V
Output Voltage1-Min
8.33 V
7.74 V
Output Voltage1-Nom
8.5 V
8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TO-92
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
CYLINDRICAL
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.4 mm
Surface Mount
YES
NO
Technology
CMOS
BIPOLAR
Terminal Finish
TIN BISMUTH/TIN SILVER
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.95 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
3.3%
Width
1.6 mm
Base Number Matches
1
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Compare R1154N085B-TR-F with alternatives
Compare LM78L08CT with alternatives